Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Black iPhone USB Wall Charger 5V 1A

You may also like:
GS05U-USB GS05U-USB
1128 1128
313990002 313990002
US2018 US2018
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
PSAA05A-050 PSAA05A-050

$3.95 ea

1,663 ship on Oct. 23
More Available – 5 weeks


  • Jameco Part no.: 2289807
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: TC006
  • HTS code: 8504407018
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
250+ $2.49

Request a Large Quantity Quote

Black iPhone USB Wall Charger 5V 1A

Features:

  • Output Voltage: 5 VDC
  • Output Current: 1A (1000 mA)
  • USB Type-A female port/receptacle
  • Color: Black
  • CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Output Connector DiametersUSB Type A
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")1.0 x 1.0 x 1.1
Agency ApprovalsCEC V
AC Power CordN/A
Maximum Input Current (A)0.15
Number of Outputs1
Maximum Output Power (W)5
ColorBlack
Product TypeAuto Switching
StyleWall Mount
Product NoteLevel V


Report a problem
Suggest a product