IC TC1411 1 Amp High-Speed MOSFET CMOS Buffer/Driver 8-pin SOIC

Microchip Technology Rohs logo
TC1411NEOA
You may also like:
TC4420CPA TC4420CPA
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
IRFPE50 IRFPE50
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA

$1.79 ea

32 ship on May. 20


  • Jameco Part no.: 1290484
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC1411NEOA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
30+ $1.79
150+ $1.59
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Driver 1A 1 Output Lo Side Non-In Volt 8-Pin SOIC N


IC,TC1411NEOA,1.0A SNGL MOSFET DRVR, N-INV

Report a problem
Suggest a product
Specification Value
FamilyTC1411N
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Power Dissipation470mW
Maximum Supply Current0.5mA(Typ)
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time40ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance8Ohm
Maximum Output Current1A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage16V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pins8
Width3.91mm
Height1.42mm
Product Length4.9mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product