3.5-13pF CERAMIC TRIMMER CAPACITOR

You may also like:
CTC05-50 CTC05-50
CTC08-30-R CTC08-30-R
CTC08-120-R CTC08-120-R
CTC08-70-R CTC08-70-R
CTC07RB-100 CTC07RB-100
CTC2.5-5 CTC2.5-5

$1.75 ea

46,308 In Stock
More Available – 5 weeks


  • Jameco Part no.: 134818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TC3.5-13.0
  • HTS code: 8532300010
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.09
500+ $0.85
1000+ $0.69

Request a Large Quantity Quote

8mm .315" Ceramic Trimmer Capacitor (250VDC) Thru Hole

  • Working voltage: 250VDC
  • Withstand voltage: 550VDC
  • Turning torque: 40-200g/cm
  • Operating temp. range: -55°C~+85°C
  • Insulation resistance: 10M Ohm min. @ 250VDC
  • Capacitance Range(pF): 3.5-13.0
  • Q factor @ 1MHz: >300
  • Color: Ivory


Report a problem
Suggest a product
Specification Value
Capacitance3.5 pF to 13 pF
Voltage Rating250 VDC
Cmin/Cmax8mm
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Color CodesIvory
MaterialCeramic


Report a problem
Suggest a product