IC TC4420CPA MOSFET Driver 6 Amp 8-pin DIP

You may also like:
TC4420EPA TC4420EPA
FDC37C665GT-MS FDC37C665GT-MS
FDC37C652QFP FDC37C652QFP
8279 8279
75452 75452
PCF8574T/3,512 PCF8574T/3,512
SN75154 SN75154
Slashed Prices - Limited Quantity

$1.49 ea

42 ship on Nov. 21


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

IC, 6A HIGH-SPEED MOSFET DRIVER, PDIP-8


IC,TC4420CPA,DIP-8, 6A SNGL MO SFET DRVR

Report a problem
Suggest a product
Specification Value
FamilyTC4420
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Maximum Power Dissipation730mW
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm|2.1Ohm
Peak Output Current6A(Typ)
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width6.6mm(Max)
Product Height4.06mm(Max)
Product Length10.16mm(Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product