Low-Side Gate Driver IC Non-Inverting DIP-8

You may also like:
MAX3232CPE+ MAX3232CPE+
Maxim Semiconductor
LT1537CG LT1537CG
Analog Devices
SN75451BP SN75451BP
TI
MAX232N MAX232N
National Semiconductor
MAX232CPE MAX232CPE
Major Brands
SN75188N SN75188N
National Semiconductor
Clearance

$2.09 ea

Ship on Jan. 3


  • Jameco Part no.: 2325471
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4420CPA
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.09
10+ $1.89
100+ $1.79

Request a Large Quantity Quote

Low-Side Gate Driver IC Non-Inverting DIP-8

Specifications

  • Driven Configuration: Low-Side
  • Channel Type: Single
  • Number of Drivers: 1
  • Gate Type: N-Channel, P-Channel MOSFET
  • Voltage - Supply: 4.5 V to 18 V
  • Logic Voltage - VIL, VIH: 0.8 V, 2.4 V
  • Current - Peak Output (Source, Sink): 6 A, 6 A
  • Input Type: Non-Inverting
  • Rise / Fall Time (Typ): 25ns, 25ns
  • Operating Temperature: 0°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 8-DIP (0.300", 7.62 mm)
  • Base Number: TC4420


Report a problem
Suggest a product
Specification Value
FamilyTC4420
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Power Dissipation730mW
Maximum Supply Current50mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time25ns
Maximum Rise Time25ns
Maximum Output Current6A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins8
Width7.6 mm
Length10.92 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product