IC TC4420 High Speed MOSFET Driver 6A 8-pin DIP

Microchip Technology
TC4420EPA
You may also like:
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
TC4427EOA TC4427EOA
TC4467CPD TC4467CPD
LT1158CN#PBF LT1158CN#PBF
TC4421AVPA TC4421AVPA

$2.19 ea

27 ship on Dec. 18


  • Jameco Part no.: 1291671
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4420EPA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
20+ $2.19
100+ $1.89
200+ $1.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Driver 6A 1 Output Lo Side Non-In Volt Automotive 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyTC4420
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Maximum Power Dissipation730mW
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS|TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm|2.1Ohm
Peak Output Current6A(Typ)
Minimum Operating Supply Voltage4.5V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width6.6mm(Max)
Product Height4.06mm(Max)
Product Length10.16mm(Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product