Driver 6A 1 Output Lo Side Non-In Volt Automotive 8-Pin CDIP

Microchip Technology Rohs logo
TC4420MJA
You may also like:
TC4420CPA TC4420CPA
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
IRFPE50 IRFPE50
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA

$19.09 ea

86 ship on May. 17


  • Jameco Part no.: 1291698
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4420MJA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
5+ $19.09
25+ $17.09
50+ $15.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Driver 6A 1 Output Lo Side Non-In Volt Automotive 8-Pin CDIP

Report a problem
Suggest a product
Specification Value
FamilyTC4420M
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm, 2.1Ohm
Maximum Output Current6A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pins8
Width6.73mm
Height3.8mm
Product Length9.78mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product