IC TC4421A High Speed MOSFET Driver 9A 8-pin SOIC

Microchip Technology Rohs logo
TC4421AVOA
You may also like:
TC4469CPD TC4469CPD
Microchip Technology
TC4424EPA TC4424EPA
Microchip Technology
IRFPE50 IRFPE50
Vishay
TC4467CPD TC4467CPD
Microchip Technology
TC4421AVPA TC4421AVPA
Microchip Technology
TC4422AVPA TC4422AVPA
Microchip Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1291751">Substitute Products

  • Jameco Part no.: 1291751
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4421AVOA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $4.49
75+ $3.89
375+ $3.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Driver 10A 1 Output Lo Side In Volt Automotive 8-Pin SOIC N


IC,TC4421AVOA,9A SNGL MOSFET D RVR

Report a problem
Suggest a product
Specification Value
FamilyTC4421A
Driver ConfigurationInverting
Driver TypeLow Side
Maximum Supply Current0.25mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time49ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time32ns
Maximum Rise Time34ns
Output Resistance0.8Ohm, 1.25Ohm
Maximum Output Current10A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
PackagingTube
Pins8
Width3.91 mm
Height1.42 mm
Length4.9 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product