IC TC4421 High-Speed MOSFET Driver 9A 8-pin DIP

Microchip Technology Rohs logo
TC4421AVPA
You may also like:
TC4420CPA TC4420CPA
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
IRFPE50 IRFPE50
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA

$4.59 ea

1 ship on May. 24


  • Jameco Part no.: 1291778
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4421AVPA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $4.59
75+ $3.99
375+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Driver 10A 1 Output Lo Side In Volt Automotive 8-Pin PDIP


IC,TC4421AVPA,9A SNGL MOSFET D RVR

Report a problem
Suggest a product
Specification Value
FamilyTC4421A
Driver ConfigurationInverting
Driver TypeLow Side
Maximum Supply Current0.25mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time49ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time32ns
Maximum Rise Time34ns
Output Resistance0.8Ohm, 1.25Ohm
Maximum Output Current10A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pins8
Width6.6mm (Max)
Height4.06mm (Max)
Product Length10.16mm (Max)
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product