Specification |
Value |
Family | TC4422A |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
Maximum Supply Current | 0.25mA |
Number of Drivers | 1 |
Number of Outputs | 1 |
Maximum Propagation Delay Time | 49ns |
Input Logic Compatibility | CMOS, TTL |
Maximum Fall Time | 32ns |
Maximum Rise Time | 34ns |
Output Resistance | 0.8Ohm, 1.25Ohm |
Maximum Output Current | 10A (Typ) |
Minimum Input Voltage | 4.5V |
Maximum Input Voltage | 18V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Screening Level | Extended |
Mounting | Through Hole |
Packaging | Tube |
Pins | 8 |
Width | 6.6 mm |
Height | 4.06 mm |
Length | 10.16 mm |
Product Type | MOSFET and Power Drivers |
Report a problem
Suggest a product