Driver 9A 1 Output Lo Side Non-In Volt 8-Pin CDIP

Microchip Technology Rohs logo
TC4422MJA
You may also like:
TC4469CPD TC4469CPD
Microchip Technology
TC4424EPA TC4424EPA
Microchip Technology
IRFPE50 IRFPE50
Vishay
TC4467CPD TC4467CPD
Microchip Technology
TC4421AVPA TC4421AVPA
Microchip Technology
TC4422AVPA TC4422AVPA
Microchip Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1291938">Substitute Products

  • Jameco Part no.: 1291938
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4422MJA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
5+ $31.79
25+ $28.89
125+ $26.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Driver 9A 1 Output Lo Side Non-In Volt 8-Pin CDIP


IC,TC4422MJA,9A SNGL MOSFET DR VR

Report a problem
Suggest a product
Specification Value
FamilyTC4422M
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time60ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time75ns
Maximum Rise Time75ns
Output Resistance0.9Ohm, 1.4Ohm
Maximum Output Current9A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pins8
Width6.73 mm
Height3.8 mm
Length9.78 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product