IC TC4424 Dual High-Speed Power MOSFET Driver 3A 8-pin DIP

Microchip Technology Rohs logo
TC4424EPA
You may also like:
TC4469CPD TC4469CPD
Microchip Technology
IRFPE50 IRFPE50
Vishay
TC4427EOA TC4427EOA
Microchip Technology
TC4420EPA TC4420EPA
Microchip Technology
TC4467CPD TC4467CPD
Microchip Technology
LT1158CN#PBF LT1158CN#PBF
Linear Technology

$2.99 ea

63 ship on Oct. 1


  • Jameco Part no.: 1292164
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4424EPA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
20+ $2.99
100+ $2.59
500+ $2.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Driver 3A 2 Output Lo Side Non-In Volt 8-Pin PDIP


IC,TC4424EPA,3A DUAL MOSFET DR VR

Report a problem
Suggest a product
Specification Value
FamilyTC4424
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Power Dissipation730mW
Maximum Supply Current2.5mA
Number of Drivers2
Number of Outputs2
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance3.5Ohm, 2.8Ohm
Maximum Output Current3A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
PackagingTube
Pins8
Width6.6 mm
Height4.06 mm
Length10.16 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product