IC TC4427A Dual High-Speed Power MOSFET Driver 1.5A 8-pin SOIC

Microchip Technology Rohs logo
TC4427AEOA
You may also like:
TC4420CPA TC4420CPA
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
IRFPE50 IRFPE50
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA

$1.59 ea

1 ship on May. 20


  • Jameco Part no.: 1292578
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4427AEOA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
35+ $1.59
175+ $1.39
875+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Driver 1.5A 2 Output Lo Side Non-In Volt Automotive 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyTC4427A
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Power Dissipation470mW
Maximum Supply Current2mA
Number of Drivers2
Number of Outputs2
Maximum Propagation Delay Time35ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance7Ohm
Maximum Output Current1.5A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pins8
Width3.91mm
Height1.42mm
Product Length4.9mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product