IC TC4427 Dual MOSFET Driver 1.5 Amp 8-pin SOIC

Microchip Technology Rohs logo
TC4427EOA
You may also like:
TC4469CPD TC4469CPD
Microchip Technology
TC4424EPA TC4424EPA
Microchip Technology
IRFPE50 IRFPE50
Vishay
TC4420EPA TC4420EPA
Microchip Technology
TC4467CPD TC4467CPD
Microchip Technology
LT1158CN#PBF LT1158CN#PBF
Linear Technology

$1.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 1292658
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4427EOA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
30+ $1.69
150+ $1.49
750+ $1.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Driver 1.5A 2 Output Lo Side Non-In Volt 8-Pin SOIC N


IC,TC4427EOA,1.5A DUAL MOSFET DRVR

Report a problem
Suggest a product
Specification Value
FamilyTC4427
Driver ConfigurationNon-Inverting
Driver TypeLow Side
Power Dissipation470mW
Maximum Supply Current4.5mA
Number of Drivers2
Number of Outputs2
Maximum Propagation Delay Time50ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time30ns
Maximum Rise Time30ns
Output Resistance7Ohm
Maximum Output Current1.5A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pins8
Width3.91 mm
Height1.42 mm
Length4.9 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product