Specification |
Value |
Family | TC4428 |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | Low Side |
Power Dissipation | 470mW |
Maximum Supply Current | 4.5mA |
Number of Drivers | 2 |
Number of Outputs | 2 |
Maximum Propagation Delay Time | 50ns |
Input Logic Compatibility | CMOS, TTL |
Maximum Fall Time | 30ns |
Maximum Rise Time | 30ns |
Output Resistance | 7Ohm |
Maximum Output Current | 1.5A (Typ) |
Minimum Input Voltage | 4.5V |
Maximum Input Voltage | 18V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Surface Mount |
Packaging | Tube |
Pins | 8 |
Width | 3.91 mm |
Height | 1.42 mm |
Length | 4.9 mm |
Product Type | MOSFET and Power Drivers |
Report a problem
Suggest a product