IC TC4429 High Speed MOSFET Driver 6A 8-pin SOIC

Microchip Technology Rohs logo
TC4429COA
You may also like:
TC4469CPD TC4469CPD
Microchip Technology
TC4424EPA TC4424EPA
Microchip Technology
IRFPE50 IRFPE50
Vishay
TC4427EOA TC4427EOA
Microchip Technology
TC4420EPA TC4420EPA
Microchip Technology
LT1158CN#PBF LT1158CN#PBF
Linear Technology

$2.09 ea

30 ship on Oct. 1


  • Jameco Part no.: 1293028
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4429COA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
25+ $2.09
125+ $1.79
625+ $1.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Driver 6A 1 Output Lo Side In Volt Automotive 8-Pin SOIC N


IC,TC4429COA,6A SNGL MOSFET DR VR

Report a problem
Suggest a product
Specification Value
FamilyTC4429
Driver ConfigurationInverting
Driver TypeLow Side
Power Dissipation470mW
Maximum Supply Current1.5mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time35ns
Maximum Rise Time35ns
Output Resistance1.5Ohm, 2.1Ohm
Maximum Output Current6A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pins8
Width3.91 mm
Height1.42 mm
Length4.9 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product