IC,TC4432COA,1.5A SNGL 30V MOS FET DRVR, N-INV

Microchip Technology Rohs logo
TC4432COA
You may also like:
TC4420CPA TC4420CPA
TC4469CPD TC4469CPD
TC4424EPA TC4424EPA
IRFPE50 IRFPE50
TC4427EOA TC4427EOA
TC4420EPA TC4420EPA

$3.69 ea

201 ship on May. 17


  • Jameco Part no.: 1293183
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4432COA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $3.69
75+ $3.19
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Driver 1.5A 1 Output Hi Side Non-In Volt Automotive 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyTC4432
Driver ConfigurationNon-Inverting
Driver TypeHigh Side
Power Dissipation470mW
Maximum Supply Current4mA
Number of Drivers1
Number of Outputs1
Maximum Propagation Delay Time90ns
Input Logic CompatibilityCMOS, TTL
Maximum Fall Time50ns
Maximum Rise Time40ns
Output Resistance7Ohm
Maximum Output Current1.5A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage30V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pins8
Width3.91mm
Height1.42mm
Product Length4.9mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product