IC TC4467 Quad CMOS Driver 1.2 Amp 14-pin DIP

Microchip Technology Rohs logo
TC4467CPD
You may also like:
TC4469CPD TC4469CPD
Microchip Technology
TC4424EPA TC4424EPA
Microchip Technology
TC4421AVPA TC4421AVPA
Microchip Technology
TC4422AVPA TC4422AVPA
Microchip Technology
TC1411NCPA TC1411NCPA
Microchip Technology
TC4420EOA TC4420EOA
Microchip Technology

$4.59 ea

78 ship on Aug. 22


  • Jameco Part no.: 1293255
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC4467CPD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
15+ $4.59
75+ $3.99
375+ $3.49

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Driver 1.2A 4 Output Lo Side H Brdg In Volt Automotive 14-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyTC4467
Driver ConfigurationInverting
Driver TypeLow Side
Power Dissipation800mW
Maximum Supply Current4mA
Number of Drivers4
Number of Outputs4
Maximum Propagation Delay Time75ns
Input Logic CompatibilityCMOS
Maximum Fall Time25ns
Maximum Rise Time25ns
Output Resistance10Ohm
Maximum Output Current1.2A (Typ)
Minimum Input Voltage4.5V
Maximum Input Voltage18V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pins14
Width6.35 mm
Height3.3 mm
Length19.05 mm
Product TypeMOSFET and Power Drivers


Report a problem
Suggest a product