# of units | Price |
---|---|
15+ | $3.69 |
75+ | $3.19 |
375+ | $2.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | TC4469 |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | Low Side |
Power Dissipation | 800mW |
Maximum Supply Current | 4mA |
Number of Drivers | 4 |
Number of Outputs | 4 |
Maximum Propagation Delay Time | 75ns |
Input Logic Compatibility | CMOS |
Maximum Fall Time | 25ns |
Maximum Rise Time | 25ns |
Output Resistance | 10Ohm |
Maximum Output Current | 1.2A (Typ) |
Minimum Input Voltage | 4.5V |
Maximum Input Voltage | 18V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Through Hole |
Packaging | Tube |
Pins | 14 |
Width | 6.35 mm |
Height | 3.3 mm |
Length | 19.05 mm |
Product Type | MOSFET and Power Drivers |