IC TC7660 Charge Pump DC-DC Converter 20mA 8-pin SOIC

Microchip Technology Rohs logo
TC7660EOA
You may also like:
TC7660SCOA TC7660SCOA
Microchip Technology

$1.29 ea

17 ship on Jul. 5


  • Jameco Part no.: 1295664
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7660EOA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Charge Pump IN Volt -10 Volt to -1.5 Volt 20mA 8-Pin SOIC N


IC,TC7660EOA,DC-DC CONVERTER < AZ

Report a problem
Suggest a product
Specification Value
FamilyTC7660
FunctionInverting
Minimum Input Voltage1.5 V
Maximum Input Voltage10 V
Output Current20 mA
Output Voltage-10 V to -1.5 V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingSurface Mount
PackagingTube
Pins8
Width3.91 mm
Height1.42 mm
Length4.9 mm
Product TypeCharge Pump


Report a problem
Suggest a product