IC TC7660 Charge Pump DC-to-DC Voltage Converter 20mA 8-pin DIP

Microchip Technology Rohs logo
TC7660EPA
You may also like:
TC7660SCOA TC7660SCOA
Microchip Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1295699">Substitute Products

  • Jameco Part no.: 1295699
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7660EPA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
40+ $1.29
200+ $1.09
1000+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Charge Pump IN Volt -10 Volt to -1.5 Volt 20mA 8-Pin PDIP


IC,TC7660EPA,DC-DC CONVERTER < AZ

Report a problem
Suggest a product
Specification Value
FamilyTC7660
FunctionInverting
Minimum Input Voltage1.5 V
Maximum Input Voltage10 V
Output Current20 mA
Output Voltage-10 V to -1.5 V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelExtended
MountingThrough Hole
PackagingTube
Pins8
Width6.6 mm
Height4.06 mm
Length10.16 mm
Product TypeCharge Pump


Report a problem
Suggest a product