IC TC7660 Charge Pump Voltage Converter 1.5V-10V 8-pin SOIC

Microchip Technology
TC7660SCOA
You may also like:
TC7660SEPA TC7660SEPA
TC7660SCPA TC7660SCPA
TC7662BCPA TC7662BCPA
TC7660EPA TC7660EPA
TC962EPA TC962EPA
TC7662AEPA TC7662AEPA
Price Reduced

$1.39 ea

588 ship on Oct. 28


  • Jameco Part no.: 1295808
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7660SCOA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
40+ $1.39
200+ $1.19
1000+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40
Charge Pump In Volt Step Up -12 Volt to -1.5 Volt/3 Volt to 24 Volt 20mA Automotive 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyTC7660S
FunctionInverting/Step Up
Minimum Operating Supply Voltage1.5V
Maximum Operating Supply Voltage12V
Output Current20mA
Output Voltage-12V to -1.5V|3V to 24V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier PackageSOIC N
Product Height1.42mm
Product Width3.91mm
Product Length4.9mm
Product TypeCharge Pump


Report a problem
Suggest a product