This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1295875">Substitute Products# of units | Price |
---|---|
35+ | $1.49 |
175+ | $1.19 |
875+ | $1.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | TC7660S |
Function | Inverting/Step Up |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 12 V |
Output Current | 20 mA |
Output Voltage | -12 V to -1.5 V, 3 V to 24 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Extended |
Mounting | Through Hole |
Packaging | Tube |
Pins | 8 |
Width | 6.6 mm |
Height | 4.06 mm |
Length | 10.16 mm |
Product Type | Charge Pump |