This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
1295904">Substitute Products# of units | Price |
---|---|
10+ | $5.29 |
50+ | $4.59 |
100+ | $4.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | TC7662A |
Function | Inverting |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 18 V |
Output Current | 40 mA |
Output Voltage | -18 V to -3 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Screening Level | Extended |
Mounting | Through Hole |
Packaging | Tube |
Pins | 8 |
Width | 6.6 mm |
Height | 4.06 mm |
Length | 10.16 mm |
Product Type | Charge Pump |