Charge Pump IN Volt -15 Volt to -1.5 Volt 20mA Automotive 8-Pin SOIC N

Microchip Technology
TC7662BCOA
You may also like:
TC7660SEPA TC7660SEPA
TC7660SCPA TC7660SCPA
TC7662BCPA TC7662BCPA
TC7660EPA TC7660EPA
TC7660SCOA TC7660SCOA
TC962EPA TC962EPA

$2.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 1295947
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7662BCOA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
20+ $2.69
100+ $2.39
200+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Charge Pump IN Volt -15 Volt to -1.5 Volt 20mA Automotive 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyTC7662
FunctionInverting
Minimum Operating Supply Voltage1.5V
Maximum Operating Supply Voltage15V
Output Current20mA
Output Voltage-15V to -1.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier PackageSOIC N
Product Height1.42mm
Product Width3.91mm
Product Length4.9mm
Product TypeCharge Pump


Report a problem
Suggest a product