Charge Pump IN Volt -15 Volt to -1.5 Volt 20mA Automotive 8-Pin PDIP

Microchip Technology Rohs logo
TC7662BCPA
You may also like:
TC7660SCOA TC7660SCOA
Microchip Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1295955">Substitute Products

  • Jameco Part no.: 1295955
  • Manufacturer: Microchip Technology
  • Manufacturer no.: TC7662BCPA
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
20+ $2.89
100+ $2.49
500+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Charge Pump IN Volt -15 Volt to -1.5 Volt 20mA Automotive 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyTC7662
FunctionInverting
Minimum Input Voltage1.5 V
Maximum Input Voltage15 V
Output Current20 mA
Output Voltage-15 V to -1.5 V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
PackagingTube
Pins8
Width6.6 mm
Height4.06 mm
Length10.16 mm
Product TypeCharge Pump


Report a problem
Suggest a product