Photointerrupter Reflective Phototransistor 4-Pin

You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
QRD1114 QRD1114
Fairchild Semiconductor
H21A3 H21A3
Major Brands

$1.19 ea

4,170 ship on Jan. 26


  • Jameco Part no.: 1524762
  • Manufacturer: Vishay
  • Manufacturer no.: TCRT5000
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
45+ $1.19
225+ $1.09
1125+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Photointerrupter Reflective Phototransistor 4-Pin


REFL. COUP.STD. /NO LENS CONVERGING AXES - PLASTIC

Report a problem
Suggest a product
Specification Value
ConfigurationReflective
Peak Wavelength940 nm
Power Dissipation200 mW
Maximum Collector Emitter Voltage70 V
Maximum Collector Current100 mA
Maximum Forward Current60 mA
MountingThrough Hole
FamilyTCRT5000
Number of Channels per Chip1
Maximum Reverse Voltage5V
Output DevicePhototransistor
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
PackagingTube
Pins4
Width9.39mm (Max)
Height4.7mm (Max)
Product Length9.39mm (Max)


Report a problem
Suggest a product