Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Vishay Rohs logo
TCST1103
You may also like:
TCST2103 TCST2103
Vishay
H21A1 H21A1
Isocom Components
LTH-1550-01 LTH-1550-01
Lite-On Electronics
OPB606A OPB606A
Optek Technology
H21A3 H21A3
Major Brands
TCRT5000 TCRT5000
Vishay

$1.49 ea

139 ship on Oct. 4


  • Jameco Part no.: 1107601
  • Manufacturer: Vishay
  • Manufacturer no.: TCST1103
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541408000
  • Web Exclusive
# of units Price
35+ $1.49
175+ $1.29
875+ $1.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 35
Photointerrupter Transmissive 2.03 mm Phototransistor 4-Pin Slotted Optical Switch

Report a problem
Suggest a product
Specification Value
ConfigurationTransmissive
Peak Wavelength950 nm
Gap Width3.1 mm
Power Dissipation250 mW
Maximum Collector Emitter Voltage70 V
Maximum Collector Current4 mA(Typ)
Maximum Forward Current60 mA
MountingThrough Hole
FamilyTCST1103
Number of Channels per Chip1
Maximum Current Transfer Ratio20%(Typ)
Maximum Reverse Voltage6V
Output DevicePhototransistor
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
PackagingTube
Pins4
Width6.3 mm
Height11.1 mm
Length11.9 mm


Report a problem
Suggest a product