# of units | Price |
---|---|
1+ | $1.49 |
10+ | $1.25 |
100+ | $0.99 |
Specification | Value |
---|---|
Configuration | Optical Switch |
Peak Wavelength | 950 nm |
Gap Width | 3.1 mm |
Power Dissipation | 250 mW |
Maximum Collector Emitter Voltage | 70 V |
Maximum Emitter Collector Voltage | 7 V |
Maximum Collector Current | 500 uA |
Input Voltage | 1.6 V |
Maximum Forward Current | 60 mA |
Maximum Rise Time | 10 us |
Maximum Fall Time | 8 us |
Mounting | PCB |
Family | TCST |
Maximum Reverse Voltage | 6V |
Output Device | Phototransistor |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Packaging | N/A |
Pins | 4 |
Width | 6.30 mm |
Height | 11.10 mm |
Length | 11.90 mm |