IC TDA2030AV 18W Hi-Fi Amplifier and 35W Driver 44V

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
LM380N LM380N
National Semiconductor
SA602AN SA602AN
NXP Semiconductors

$2.95 ea

399 In Stock
More Available – 7 weeks


  • Jameco Part no.: 1416796
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TDA2030AV
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

TDA2030AV - 18W Hi-Fi Amplifier and 35W Driver

The TDA2030A is a monolithic IC in Pentawatt® package intended for use as low frequency class AB amplifier.

With VS max = 44V it is particularly suited for more reliable applications without regulated supply and for 35W driver circuits using low-cost complementary pairs.

The TDA2030A provides high output current and has very low harmonic and cross-over distortion. Further the device incorporates a short circuit protection system comprising an arrangement for automatically limiting the dissipated power so as to keep the working point of the output transistors within their safe operating area. A conventional thermal shut-down system is also included.

Report a problem
Suggest a product
Specification Value
PackagePentawatt (OFF SET)


Report a problem
Suggest a product