Amplifier IC 1-Channel (Mono) Class AB 7W 8 Ohm Multiwatt-15

You may also like:
LM741CN LM741CN
Major Brands
UA741CP UA741CP
National Semiconductor
LM358N LM358N
Major Brands
LM324N LM324N
LG ELECTRONICS
TL072CP TL072CP
Major Brands
TL074CN TL074CN
Major Brands
Clearance

$2.09 ea

174 In Stock


  • Jameco Part no.: 2308655
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TDA7266M
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $2.09
10+ $1.85

Request a Large Quantity Quote

Amplifier IC 1-Channel (Mono) Class AB 7W 8 Ohm Multiwatt-15

Specifications

  • Type: Class AB
  • Output Type: 1-Channel (Mono)
  • Max Output Power x Channels @ Load: 7 W x 1 @ 8 Ohm
  • Voltage - Supply: 3 V to 18 V
  • Features: Mute, Short-Circuit and Thermal Protection, Standby
  • Mounting Type: Through Hole
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: Multiwatt-15 (Vertical, Bent and Staggered Leads)


Report a problem
Suggest a product
Specification Value
PackageMultiwatt-15


Report a problem
Suggest a product