Amplifier IC 2-Channel (Stereo) Class AB Multiwatt-15

You may also like:
LM386N-3 LM386N-3
National Semiconductor
LM386N-1 LM386N-1
National Semiconductor
DRV134PA DRV134PA
TI
TDA7292 TDA7292
STMicroelectronics
TDA2030AV TDA2030AV
STMicroelectronics
LM380N LM380N
National Semiconductor
Clearance

$4.95 ea

6 In Stock


  • Jameco Part no.: 2308383
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: TDA7376B
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.65
100+ $3.45

Request a Large Quantity Quote

Amplifier IC 2-Channel (Stereo) Class AB Multiwatt-15

Specifications

  • Type: Class AB
  • Output Type: 2-Channel (Stereo)
  • Max Output Power x Channels @ Load: 40 W x 2 @ 4 Ohm
  • Voltage - Supply: 8 V to 18 V
  • Features: Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
  • Mounting Type: Through Hole
  • Operating Temperature: -40°C to 105°C (TA)
  • Package: Multiwatt-15 (Vertical, Bent and Staggered Leads)
  • Base Number: TDA7376


Report a problem
Suggest a product
Specification Value
PackageMultiwatt-15


Report a problem
Suggest a product