Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC Magnetic Buzzer 2300 Hz Single Tone

You may also like:
DBX12LF-PN DBX12LF-PN
AC-1205G-N1LF AC-1205G-N1LF
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
CEM-1205C CEM-1205C
MDB03BFLF-PN MDB03BFLF-PN
Clearance

$1.09 ea

10% discount applied in cart

903 ship on Oct. 29


  • Jameco Part no.: 2222387
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TDB12LF-PN
  • HTS code: 8543909500
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.75
500+ $0.69
1000+ $0.65

Request a Large Quantity Quote

12 VDC Magnetic Buzzer 2300 Hz Single Tone

Specifications

  • Operating voltage: 12 VDC @ 30 mA
  • Voltage range: 8 to 15 VDC
  • Frequency: 2300 Hz ±300
  • Sound level: 85 dB
  • Dimensions: 9.5mm H x 12mm Diameter
  • Connection: 2-pin, 7.6mm pitch


Report a problem
Suggest a product
Specification Value
Frequency (Hz)2300
Operating Voltage (Vp-p/mA)12/30
Voltage Range (Vp-p)8 to 15
Sound (dB)85
Size (H" x Dia.").37 x .47


Report a problem
Suggest a product