Header Vertical Receptacle 1 Row 16Cont .100" 2.54mm Female Header Receptacle

You may also like:
G85-20-R G85-20-R
Jameco Valuepro
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
Adam Technologies
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
Adam Technologies
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
Adam Technologies
7400-1X8SG-R 7400-1X8SG-R
Jameco Valuepro
RS1-02-G RS1-02-G
Adam Technologies

$0.79 ea

840 In Stock
More Available – 14 weeks


  • Jameco Part no.: 308592
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TDH16SG-VP-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59

Request a Large Quantity Quote

Header Vertical Receptacle 1 Row 16Cont .100" 2.54mm Female Header Receptacle

Specifications

  • Gold-plated contacts

    Report a problem
    Suggest a product
  • Specification Value
    Pitch2.54 mm
    Number of Rows1
    Number of Contacts16
    Current Rating1 A
    Voltage Rating250 VAC
    Maximum Contact Resistance30 mOhm
    Contact MaterialPhosphor Bronze/Brass
    Contact PlatingGold
    Body OrientationStraight
    Housing MaterialPolybutylene Terephthalate
    Housing ColorBlack
    GenderFemale
    Depth8.4 mm
    Length41.14 mm


    Report a problem
    Suggest a product