Black Teardrop-Shaped Knob with 10-32 Threads

You may also like:
JK-901D-R JK-901D-R
Jameco Valuepro
JK903C-R JK903C-R
Jameco Valuepro
JK-905C-R JK-905C-R
Jameco Valuepro
JK-901C-R JK-901C-R
Jameco Valuepro
JK-905A-R JK-905A-R
Jameco Valuepro
JK-902B JK-902B
Jameco Valuepro
Clearance

$0.55 ea

10% discount applied in cart

363 In Stock


  • Jameco Part no.: 2288647
  • Manufacturer: James Electronics
  • Manufacturer no.: TDK-1032
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.44
250+ $0.39

Request a Large Quantity Quote

Black Teardrop-Shaped Knob with 10-32 Threads

Specifications

  • Tapered black teardrop
  • 10-32 threads
  • 0.75" diameter x 1.25" tall
  • Color: Black


Report a problem
Suggest a product
Specification Value
Shaft Diameter0.188 in. (10-32 Thread)
Product TypeTear Drop Axis Control
Indicator StyleN/A
Body ColorBlack
MaterialPhenolic
Size (Dia." x H")0.75 x 1.25
Mounting10-32 Screw On
Diameter0.75 in.
Height1.25 in.


Report a problem
Suggest a product