MEAN WELL TDR-240-24

You may also like:
MDR-60-24 MDR-60-24
MEAN WELL
MDR-20-24 MDR-20-24
MEAN WELL
EDR-120-24 EDR-120-24
MEAN WELL
SDR-240-24 SDR-240-24
MEAN WELL
MDR-100-24 MDR-100-24
MEAN WELL
MDR-40-24 MDR-40-24
MEAN WELL

$94.10 ea

12 In Stock
More will be available on Sep. 9

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2282847
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TDR-240-24
  • HTS code: 8504407012
  • Web Exclusive
# of units Price
1+ $94.10
5+ $85.60
25+ $77.04

Request a Large Quantity Quote

24V 10A 240W Three Phase Industrial DIN Rail Power Supply

24 Volts DC @ 10 Amps

Specifications

  • Output Power: 240 watts
  • Input Voltage: 3-phase 340-550 VAC @ 47-63 Hz; 480-780 VDC

Features

  • Three-phase 340-550VAC wide range input (Dual phase operation possible)
  • 63mm slim width
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 92% and low power dissipation
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL61010 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • 3 year warranty

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current10 A
Power Rating240 W
Input Voltage340 VAC to 550 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Agency ApprovalsUL, CUL, TUV, CE, EN, EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current0.69 A
FamilyTDR-240
Efficiency92%
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
ColorBlack
Width2.48 in.
Height4.93 in.
Depth4.47 in.
Number of Outputs1


Report a problem
Suggest a product