*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48.0 |
Output Current (A) | 5.00 |
Maximum Output Power (W) | 240.0 |
Input Voltage (VAC) | 340 to 550 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 2.48 x 4.93 x 4.47 |
Agency Approvals | UL/CUL/TUV/CE/EN/EAC |
Low Power Source (LPS) | No |
PFC Function | Yes |
Maximum Input Current (A) | 0.69 |
Family | TDR-240 |
Efficiency (%) | 92 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Color | Black |