Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 20A 480W Three Phase Industrial DIN Rail Power Supply

You may also like:
DRT-480-24 DRT-480-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$124.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2253044
  • Manufacturer: MEAN WELL
  • Manufacturer no.: TDR-480-24
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $124.00
10+ $112.50

Request a Large Quantity Quote

24V 20A 480W Three Phase Industrial DIN Rail Power Supply

24 Volts @ 20 Amps

Specifications

  • Output Power: 480 watts
  • Input Voltage: 3-phase 340-550 VAC @ 47-63 Hz; 480-780 VDC
  • Input Current @ max load: 0.85A
  • Size: 3.37"W x 4.93"H x 5.06"D
  • Weight: 3.58 lbs.
  • Certification: UL, CB, CE

Features

  • Three-phase 340-550VAC wide range input (Dual phase operation possible)
  • Width only 85.5mm
  • Built-in active PFC function compliance to EN61000-3-2
  • High efficiency 92.5% and low power dissipation
  • Protections: Short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL508 (industrial control equipment) approved
  • EN61000-6-2 (EN50082-2) industrial immunity level
  • 3 year warranty

Applications

  • Industrial control systems
  • Semiconductor fabrication equipment
  • Factory automation
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)20.00
Maximum Output Power (W)480.0
Input Voltage (VAC)340 to 550
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 5.06 x 3.37
Agency ApprovalsUL/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)0.85
FamilyTDR-480
Efficiency (%)92.5
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product