Display 7-Segment Red 0.40" Ht Common Cathode 660Nm [email protected] Righeight Hand Decimal Point Rhdp 10-Pin

$0.59 ea

37 ship on Jan. 16


  • Part no.: 2125245
  • Manufacturer: Vishay
  • Manufacturer no.: TDSR3163-G
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

7-SEGMENT DISPLAY


Features:
  • Single Digit Display
  • 0.4 inch character display
  • 0.18 mcd brightness
  • Color: Red
  • 10-pin configuration
  • Common Cathode circuitry
  • Evenly lighted segments
  • Grey package surface


Report a problem
Suggest a product
Specification Value
ConfigurationCommon Cathode
Character Height (inch)0.4
ColorRed
Dominant Wavelength660nm
Intensity0.18mcd
Product TypeLED Displays


Report a problem
Suggest a product