LED Display 7-Segment Red 0.40 Inch Common Cathode RHDP 0.18mcd

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP

$0.79 ea

98 ship on Oct. 21


  • Jameco Part no.: 2280703
  • Manufacturer: Vishay
  • Manufacturer no.: TDSR3163G
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Red 10mm Segment LED Display Common Cathode

Features

  • Evenly lighted segments
  • Grey package surface
  • Suitable for DC and high peak current
  • Wide viewing angle
  • Untinted segments


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits1
Illuminated ColorRed
Character Height (inch)0.40
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength655 nm
Intensity0.18 mcd
Decimal PointRHDP
Maximum Forward Voltage2.0 V
Maximum Forward Current10 mA
Typical [email protected](mA)0.18 @ 10
FamilyTDSR
TypeModule
Number of LEDs8
Buss PolarityCC
Peak Wavelength660nm
Digit Size0.40 inch
Pins / Leads10
Maximum Reverse Current10uA
Maximum Reverse Voltage15V
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.6 @ 20
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)585
Viewing Area Length10.0mm
Display Height (mm)12.8
Continuous Forward Current-Max (mA)240
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product