# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.45 |
100+ | $0.29 |
Specification | Value |
---|---|
Description | Header |
Pitch (Inches) | 0.197 |
Number of Positions | 2 |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 300 |
Top Termination | Screw |
Gender | Female |
Body Orientation | Right Angle |
Mounting | Through Hole |
Number of Rows | 1 |
Contact Plating | Zinc |
Bottom Termination | PC Pins |
Wire Size | 12-24 AWG |
Contact Material | Steel |
Housing Material | Polyamide 66 |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (mm) | 5 |
Product Depth | 10.4mm |
Family | DT128 |
Product Height | 14.0mm |
Product Length | 10.7mm |
Figure | 5 |