Triac TG35F60 600 Volt 35 Amp 3 Pin

You may also like:
2N6071A 2N6071A
Major Brands
BTA12-600BWRG BTA12-600BWRG
STMicroelectronics
HT-32 HT-32
Major Brands
Q6015L5 Q6015L5
Teccor Electronics
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Teccor Electronics
Q4008L4 Q4008L4
Teccor Electronics

$9.75 ea

More will be available on May. 5

Email [email protected] for Product Availability


  • Jameco Part no.: 658275
  • Manufacturer: Sanrex Corporation
  • Manufacturer no.: TG35F60
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
1+ $9.75
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

3-pin Thyristor TRIAC 600 Volt, 35A

Isolated molded triacs suitable for wide range of applications like copier, microwave oven, solid state switch, motor control, light control and heater control.

Features:

  • RMS on-state current: 35A
  • High surge capability: 340A
  • Isolated mounting: 2500 VAC
  • Tab terminals


Report a problem
Suggest a product
Specification Value
PackageHALFPACK
Repetitive Peak Off-State Voltage (V)600 V
Typical On-State Current35 A


Report a problem
Suggest a product