Seal Boot for Standard Toggles 15/32-32 Tread Gray 0.89 Inch High

You may also like:
BPT-15320 BPT-15320
Alcoswitch/Tyco Electronics
704.600.1 704.600.1
EAO
TSC-125 TSC-125
Jameco Valuepro
TH 605-GY TH 605-GY
Zago Manufacturing
KRS-CAP-B-R KRS-CAP-B-R
Jameco Valuepro
C22004 C22004
TE Connectivity
Clearance

$1.95 ea

10% discount applied in cart

7 In Stock


  • Jameco Part no.: 2150192
  • Manufacturer: Zago Manufacturing
  • Manufacturer no.: TH 606-GY
  • HTS code: 7326190000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Standard Toggle Switch Waterproof Boot Seal

Zago toggle switch boots are designed to protect toggle switches. They are crafted from a single piece design to perform under the most severe environmental conditions, providing full protection against exposure to harsh elements such as water, oil, sand, dust, dirt, humidity, moisture and other contaminants. They are well suited for applications in aerospace, automotive, computer and electronic equipment and alternative energy producers. The boots are ingress rated IP68.

Specification:

  • Toggle boot - 50 Durometer gray silicone
  • Bushing Thread: 15/32-32 UNS-2B
  • Dimensions: 0.625" OD x 0.209" ID x 0.89" H
  • Max. Throat Height above Bushing: 0.64"
  • Hex/Dia: 0.625" H
  • Toggle I.D.: 0.209"
  • Height: 0.885"
  • Color: Gray
  • Mounting Hole: 1/2" (0.50")
  • Fits standard toggle switches


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product