Waterproof Seal Boot for Toggle Switches 15/32-32

You may also like:
TH 606-GY TH 606-GY
TH 605-GY TH 605-GY
KRS-CAP-B-R KRS-CAP-B-R
C22004 C22004
894102000 894102000
LP-ON/OFF LP-ON/OFF

$1.95 ea

9 ship on Mar. 5
More Available – 3 weeks


  • Jameco Part no.: 2192683
  • Manufacturer: Zago Manufacturing
  • Manufacturer no.: TH609-BLK
  • HTS code: 7326190000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Waterproof Seal Boot for Toggle Switches

Features:

  • 15/32-32 screw
  • Fits standard toggle switches
  • Dimensions: 0.324" OD x 0.226" ID x 0.937" H
  • Color: Black
  • Protects switches from water, oil, sand, dust, dirt, humidity, moisture and other contaminants

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product