TO-220 No Hole Heat Sink With Latch

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
GT-CH51 GT-CH51
HT-156 HT-156
577102B00000G 577102B00000G
531102B02500 531102B02500

$0.29 ea

10% discount applied in cart

181 ship on Apr. 19


  • Jameco Part no.: 2155348
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: THM-6038B
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17

Request a Large Quantity Quote

Heat Sink

Features

  • Type: TO-220
  • Holes: 0
  • Size:1.18 x 1.0 x 0.5 ( L" x W" x H" ) (30mm x 25.4mm x 12.7mm)

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220
    No. Of Holes0
    FinishBlack Anodized
    Size (L" x W" x H")1.18 x 1.00 x 0.50
    Thermal Resistance68°C/W
    Product Length1.18 in.
    Width1 in.
    Height0.5 in.


    Report a problem
    Suggest a product