TO-220 Heat Sink

You may also like:
507302B00000G 507302B00000G
06-202(TEN) 06-202(TEN)
GT-CH51 GT-CH51
HT-156 HT-156
577102B00000G 577102B00000G
531102B02500 531102B02500
Clearance

$0.39 ea

10% discount applied in cart

657 ship on May. 14


  • Jameco Part no.: 2202036
  • Manufacturer: Aavid Thermalloy
  • Manufacturer no.: THM6110B-MT
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

TO-220 Heat Sink

Features

  • Color: Black
  • Dimensions (L x W x H): 1.00" x 0.5" x 0.72"
  • 1 hole

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220
    No. Of Holes1
    FinishBlack Anodized
    Size (L" x W" x H")1.00 x 0.50 x 0.72
    Thermal Resistance21°C/W
    Length1 in.
    Width0.5 in.
    Height0.72 in.


    Report a problem
    Suggest a product