Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP

You may also like:
GAL16V8D-25LP GAL16V8D-25LP
Lattice Semiconductor Corporation
GAL16V8D-15LP GAL16V8D-15LP
Lattice Semiconductor Corporation
GAL20V8B-25QP GAL20V8B-25QP
Lattice Semiconductor Corporation
GAL20V8B-25LP GAL20V8B-25LP
Lattice Semiconductor Corporation
GAL16V8D-15QJ GAL16V8D-15QJ
Lattice Semiconductor Corporation
PLS105N PLS105N
Signetics High Technology
Clearance

$8.95 ea

86 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2329095
  • Manufacturer: TI
  • Manufacturer no.: TIBPAL22V10-7CNT
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95

Request a Large Quantity Quote

Programmable Logic Device (PLD) IC 10 Macrocells 24-PDIP

Specifications

  • Programmable Type: PAL
  • Number of Macrocells: 10
  • Voltage - Input: 5 V
  • Speed: 7.5 ns
  • Mounting Type: Through Hole
  • Package: 24-DIP (0.3", 7.62 mm)


Report a problem
Suggest a product
Specification Value
PackagePDIP-24


Report a problem
Suggest a product