Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Optoisolator Transistor with Base Output 5300Vrms 1 Channel DIP-6

You may also like:
4N25 4N25
LTV-847 LTV-847
4N35 4N35
6N138 6N138
PS2501-4 PS2501-4
H11AA1 H11AA1

$0.45 ea

834 ship on Nov. 2


  • Jameco Part no.: 2295831
  • Manufacturer: Major Brands
  • Manufacturer no.: TIL111
  • HTS code: 8541409500
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Optoisolator Transistor with Base Output 5300Vrms 1 Channel DIP-6

Specifications

  • Voltage - Isolation: 5300 Vrms
  • Rise / Fall Time (Typ): 10 µs, 10 µs (Max)
  • Input Type: DC
  • Output Type: Transistor with Base
  • Voltage - Output (Max): 30 V
  • Current - Output / Channel: 2 mA
  • Voltage - Forward (Vf) (Typ): 1.2 V
  • Current - DC Forward (If) (Max): 100 mA
  • Vce Saturation (Max): 400 mV
  • Operating Temperature: -55°C to 100°C
  • Mounting Type: Through Hole
  • Package: 6-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-6
Channels1
Minimum Isolation Voltage5300 Vrms
Output TypeTransistor with Base
Detector Maximum Collector Voltage30 V
Detector Maximum Collector Current-
Maximum Power Dissipation150 mW
Emitter Maximum Forward Voltage1.2 V
Emitter Maximum Forward Current3 A
Typical Rise Time10 us
Typical Fall Time10 us


Report a problem
Suggest a product