Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC TIL311 Solid State Hexadecimal Display .300"H Left & Right Decimals

You may also like:
LM15088BUY LM15088BUY
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
LTP2558AA LTP2558AA
LTP2657AA LTP2657AA
LTP305R LTP305R
Price Reduced

$29.95 ea

145 ship on Jun. 1
More Available – 5 weeks


  • Electronics Parts Locator
LED Dot Matrix w/ Decoder Driver (4x7 Array) Hexadecimal

Features:
  • 0.300 inch (7.62 mm) character height
  • High brightness
  • Left-and-right-hand decimals
  • Separate LED and logic power supplies may be used
  • Wide viewing angle
  • Internal TTL MSI Chip w/ latch, decoder, and driver
  • Operates from 5 V supply
  • Constant-current drive for hexadecimal characters
  • Easy system interface


Report a problem
Suggest a product
Specification Value
LED Display TypeHexadecimal Dot Matrix
Matrix Pattern4x7
Illuminated ColorRed
Dot Size0.024"
Size (L" x W" x H")0.76 x 0.42 x 0.14
ColorRed
ConfigurationCG
Dominant Wavelength660 nm
Intensity0.1 mcd
Forward Voltage - Vf (Typ.)5.0 V
Forward Current - If (Typ.)5 mA
MountingThrough Hole
Pin Count14
Number of LEDs22


Report a problem
Suggest a product