# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.65 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 80 V |
Maximum Collector Base Voltage | 80 V |
Minimum DC Current Gain | 1000 @ 3A |
Power Dissipation | 80W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 2.5V @ 80mA @ 8A |
Number of Elements per Chip | 1 |
Output Power | 2W |
Product Type | Darlington |
Maximum Emitter Base Voltage | 5V |
Maximum Operating Frequency | 4MHz |
Maximum Collector Current | 15A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | TIP |
Width | 5.15 mm |
Height | 20.15 mm |
Length | 15.75 mm |